1-1969614-2 | |
---|---|
DigiKey Part Number | A120327-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969614-2 |
Description | CONN RCPT HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969614-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.05000 | ¥3.05 |
10 | ¥2.79900 | ¥27.99 |
25 | ¥2.79040 | ¥69.76 |
50 | ¥2.73100 | ¥136.55 |
100 | ¥2.33430 | ¥233.43 |
250 | ¥2.10076 | ¥525.19 |
500 | ¥1.98410 | ¥992.05 |
1,000 | ¥1.73898 | ¥1,738.98 |
2,500 | ¥1.72732 | ¥4,318.30 |