1969608-6 | |
---|---|
DigiKey Part Number | A120471-ND |
Manufacturer | |
Manufacturer Product Number | 1969608-6 |
Description | 6P VAL-U-LOK TPA 22-18 AWG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969608-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 6 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.78682 | ¥7,081.38 |
18,000 | ¥0.69171 | ¥12,450.78 |
27,000 | ¥0.61821 | ¥16,691.67 |
63,000 | ¥0.53607 | ¥33,772.41 |