1-1969604-2 | |
---|---|
DigiKey Part Number | A123467-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969604-2 |
Description | CONN PLUG HSG 12POS 4.20MM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969604-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.88000 | ¥2.88 |
10 | ¥2.69400 | ¥26.94 |
25 | ¥2.67880 | ¥66.97 |
50 | ¥2.61240 | ¥130.62 |
100 | ¥2.24100 | ¥224.10 |
250 | ¥2.02684 | ¥506.71 |
500 | ¥1.98252 | ¥991.26 |