1586317-1 | |
---|---|
DigiKey Part Number | A30638-ND |
Manufacturer | |
Manufacturer Product Number | 1586317-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586317-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.41900 | ¥4.19 |
25 | ¥0.38760 | ¥9.69 |
50 | ¥0.36620 | ¥18.31 |
100 | ¥0.34650 | ¥34.65 |
250 | ¥0.32216 | ¥80.54 |
500 | ¥0.30360 | ¥151.80 |
1,000 | ¥0.28775 | ¥287.75 |
2,500 | ¥0.26656 | ¥666.40 |