1586000-4 | |
---|---|
DigiKey Part Number | A30655-ND |
Manufacturer | |
Manufacturer Product Number | 1586000-4 |
Description | CONN PLUG HSG 4POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1586000-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.57000 | ¥1.57 |
10 | ¥1.30800 | ¥13.08 |
25 | ¥1.21720 | ¥30.43 |
50 | ¥1.15440 | ¥57.72 |
100 | ¥1.09170 | ¥109.17 |
250 | ¥1.01636 | ¥254.09 |
500 | ¥0.95796 | ¥478.98 |
1,000 | ¥0.90782 | ¥907.82 |
2,500 | ¥0.84083 | ¥2,102.07 |