1586054-1 | |
---|---|
DigiKey Part Number | A110999TR-ND - Tape & Reel (TR) A110999CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1586054-1 |
Description | CONN PIN 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin 16 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1586054-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.52500 | ¥5.25 |
25 | ¥0.48920 | ¥12.23 |
50 | ¥0.46300 | ¥23.15 |
100 | ¥0.43840 | ¥43.84 |
250 | ¥0.40788 | ¥101.97 |
500 | ¥0.38454 | ¥192.27 |
1,000 | ¥0.36435 | ¥364.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.23726 | ¥830.41 |
7,000 | ¥0.21483 | ¥1,503.81 |
10,500 | ¥0.20781 | ¥2,182.01 |