1586018-2 | |
---|---|
DigiKey Part Number | A122309-ND |
Manufacturer | |
Manufacturer Product Number | 1586018-2 |
Description | CONN PLUG HSG 2POS DL PANEL MT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1586018-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.17700 | ¥11.77 |
25 | ¥1.09520 | ¥27.38 |
50 | ¥1.03760 | ¥51.88 |
100 | ¥0.98100 | ¥98.10 |
250 | ¥0.91348 | ¥228.37 |
500 | ¥0.86082 | ¥430.41 |
1,000 | ¥0.81574 | ¥815.74 |
2,500 | ¥0.75558 | ¥1,888.95 |