794956-3 | |
---|---|
DigiKey Part Number | A100833TR-ND - Tape & Reel (TR) A100833CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794956-3 |
Description | CONN SOCKET 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-22 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 794956-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.36900 | ¥3.69 |
25 | ¥0.34160 | ¥8.54 |
50 | ¥0.32340 | ¥16.17 |
100 | ¥0.30540 | ¥30.54 |
250 | ¥0.28472 | ¥71.18 |
500 | ¥0.26830 | ¥134.15 |
1,000 | ¥0.25426 | ¥254.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥0.23550 | ¥824.25 |
7,000 | ¥0.21324 | ¥1,492.68 |
10,500 | ¥0.18746 | ¥1,968.33 |
35,000 | ¥0.16755 | ¥5,864.25 |
87,500 | ¥0.14528 | ¥12,712.00 |