1-794953-0 | |
---|---|
DigiKey Part Number | A30582-ND |
Manufacturer | |
Manufacturer Product Number | 1-794953-0 |
Description | CONN PLUG HSG 10POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-794953-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.35000 | ¥2.35 |
10 | ¥2.05800 | ¥20.58 |
25 | ¥2.04400 | ¥51.10 |
50 | ¥2.01960 | ¥100.98 |
100 | ¥1.86600 | ¥186.60 |
250 | ¥1.53400 | ¥383.50 |
500 | ¥1.44888 | ¥724.44 |
1,000 | ¥1.34659 | ¥1,346.59 |
2,500 | ¥1.30396 | ¥3,259.90 |