1586841-1 | |
---|---|
DigiKey Part Number | 1586841-1-ND |
Manufacturer | |
Manufacturer Product Number | 1586841-1 |
Description | CONN SOCKET 16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1586841-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.82000 | ¥0.82 |
10 | ¥0.59100 | ¥5.91 |
500 | ¥0.43200 | ¥216.00 |
1,000 | ¥0.40934 | ¥409.34 |
5,000 | ¥0.34333 | ¥1,716.65 |
10,000 | ¥0.30183 | ¥3,018.30 |