1-1969614-8 | |
---|---|
DigiKey Part Number | A120328-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969614-8 |
Description | CONN RCPT HSG 18POS 4.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Receptacle Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969614-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.81900 | ¥38.19 |
25 | ¥3.80520 | ¥95.13 |
50 | ¥3.70940 | ¥185.47 |
100 | ¥3.18100 | ¥318.10 |
250 | ¥2.87752 | ¥719.38 |
500 | ¥2.71760 | ¥1,358.80 |
1,000 | ¥2.38181 | ¥2,381.81 |
2,500 | ¥2.34988 | ¥5,874.70 |