1969609-9 | |
---|---|
DigiKey Part Number | A120483-ND |
Manufacturer | |
Manufacturer Product Number | 1969609-9 |
Description | 9P VAL-U-LOK TPA 26-22 AWG |
Customer Reference | |
Detailed Description | Connector Terminal Position Assurance (TPA) For Val-U-Lok Housings |
Datasheet | Datasheet |
EDA/CAD Models | 1969609-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Accessory Type | Terminal Position Assurance (TPA) | |
Number of Positions | 9 | |
For Use With/Related Products | Val-U-Lok Housings | |
Features | - | |
Base Product Number |