1969598-6 | |
---|---|
DigiKey Part Number | A120460-ND |
Manufacturer | |
Manufacturer Product Number | 1969598-6 |
Description | CONN PLUG HSG 6POS 4.20MM |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969598-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.83000 | ¥1.83 |
10 | ¥1.54300 | ¥15.43 |
25 | ¥1.53800 | ¥38.45 |
50 | ¥1.51900 | ¥75.95 |
100 | ¥1.40390 | ¥140.39 |
250 | ¥1.15344 | ¥288.36 |
500 | ¥1.08944 | ¥544.72 |
1,000 | ¥1.01263 | ¥1,012.63 |
2,500 | ¥0.98056 | ¥2,451.40 |