1-1969599-6 | |
---|---|
DigiKey Part Number | A120318-ND |
Manufacturer | |
Manufacturer Product Number | 1-1969599-6 |
Description | CONN PLUG HSG 16POS 4.20MM |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Plug Natural 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-1969599-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.165" (4.20mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.88900 | ¥38.89 |
25 | ¥3.87160 | ¥96.79 |
50 | ¥3.77220 | ¥188.61 |
100 | ¥3.23590 | ¥323.59 |
250 | ¥2.92704 | ¥731.76 |
500 | ¥2.76434 | ¥1,382.17 |
1,000 | ¥2.42288 | ¥2,422.88 |