206151-4 | |
---|---|
DigiKey Part Number | A113012-ND |
Manufacturer | |
Manufacturer Product Number | 206151-4 |
Description | CONN RCPT HSG MALE 37POS INLINE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 206151-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle Housing | |
Type | For Male Pins | |
Number of Positions | 37 | |
Shell Size - Insert | 23-37 | |
Shell Size, MIL | - | |
Contact Type | Crimp | |
Contact Size | 16 | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Fastening Type | Threaded | |
Orientation | A | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Note | Contacts Not Included | |
Includes | - | |
Insert Material | - | |
Contact Shape | Circular | |
Operating Temperature | -55°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥109.43000 | ¥109.43 |
10 | ¥98.98700 | ¥989.87 |
25 | ¥96.37080 | ¥2,409.27 |
50 | ¥92.70340 | ¥4,635.17 |
100 | ¥85.89500 | ¥8,589.50 |
300 | ¥85.37153 | ¥25,611.46 |
500 | ¥82.22906 | ¥41,114.53 |
1,000 | ¥73.32538 | ¥73,325.38 |