2-87175-1 | |
---|---|
DigiKey Part Number | A26934-ND |
Manufacturer | |
Manufacturer Product Number | 2-87175-1 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-87175-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.04000 | ¥36.04 |
10 | ¥32.10000 | ¥321.00 |
25 | ¥31.93280 | ¥798.32 |
50 | ¥31.60620 | ¥1,580.31 |
100 | ¥28.49460 | ¥2,849.46 |
250 | ¥28.33104 | ¥7,082.76 |
500 | ¥26.20208 | ¥13,101.04 |
1,000 | ¥23.41814 | ¥23,418.14 |
2,500 | ¥21.61678 | ¥54,041.95 |