87124-1 | |
---|---|
DigiKey Part Number | A26954TR-ND - Tape & Reel (TR) A26954CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 87124-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87124-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥4.22000 | ¥42.20 |
25 | ¥4.20360 | ¥105.09 |
50 | ¥4.09840 | ¥204.92 |
100 | ¥3.51540 | ¥351.54 |
250 | ¥3.18016 | ¥795.04 |
500 | ¥3.00348 | ¥1,501.74 |
1,000 | ¥2.63247 | ¥2,632.47 |
2,500 | ¥2.59712 | ¥6,492.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,000 | ¥2.33211 | ¥16,324.77 |
14,000 | ¥2.18658 | ¥30,612.12 |