1-87175-0 | |
---|---|
DigiKey Part Number | A26923-ND |
Manufacturer | |
Manufacturer Product Number | 1-87175-0 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-87175-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyester, Glass Filled | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.86000 | ¥11.86 |
10 | ¥10.81300 | ¥108.13 |
25 | ¥10.48800 | ¥262.20 |
50 | ¥10.38360 | ¥519.18 |
100 | ¥9.63800 | ¥963.80 |
250 | ¥9.47804 | ¥2,369.51 |
500 | ¥9.37446 | ¥4,687.23 |