87165-1 | |
---|---|
DigiKey Part Number | A26954-ND |
Manufacturer | |
Manufacturer Product Number | 87165-1 |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87165-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.36100 | ¥53.61 |
25 | ¥5.12640 | ¥128.16 |
50 | ¥5.05720 | ¥252.86 |
100 | ¥4.41850 | ¥441.85 |
250 | ¥4.25332 | ¥1,063.33 |
500 | ¥4.16008 | ¥2,080.04 |