87191-2 | |
---|---|
DigiKey Part Number | A26952-ND |
Manufacturer | |
Manufacturer Product Number | 87191-2 |
Description | CONN SOCKET 28-30AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead 28-30 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 87191-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-30 AWG | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |