0901560150 | |
---|---|
DigiKey Part Number | 23-0901560150-ND |
Manufacturer | |
Manufacturer Product Number | 0901560150 |
Description | CONN RCPT HSG 10POS 2.54MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901560150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Black | |
Features | - | |
Insulation Material | Polyphenylene Oxide (PPO) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.59000 | ¥10.59 |
10 | ¥7.95500 | ¥79.55 |
25 | ¥7.16240 | ¥179.06 |
50 | ¥6.63840 | ¥331.92 |
100 | ¥6.17790 | ¥617.79 |
250 | ¥5.64964 | ¥1,412.41 |
500 | ¥5.30452 | ¥2,652.26 |
1,000 | ¥5.00035 | ¥5,000.35 |
2,500 | ¥4.65306 | ¥11,632.65 |