2-480709-0 | |
---|---|
DigiKey Part Number | A144556-ND |
Manufacturer | |
Manufacturer Product Number | 2-480709-0 |
Description | CONN RCPT HSG 12POS NAT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480709-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.23000 | ¥5.23 |
10 | ¥4.95300 | ¥49.53 |
25 | ¥4.73320 | ¥118.33 |
50 | ¥4.66860 | ¥233.43 |
100 | ¥4.07910 | ¥407.91 |
250 | ¥3.92636 | ¥981.59 |
500 | ¥3.84018 | ¥1,920.09 |