2-480704-0 | |
---|---|
DigiKey Part Number | A122817-ND |
Manufacturer | |
Manufacturer Product Number | 2-480704-0 |
Description | CONN PLUG HSG 6POS UMNL NATL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480704-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 3 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥7.61900 | ¥76.19 |
100 | ¥6.27640 | ¥627.64 |
1,000 | ¥4.93376 | ¥4,933.76 |
5,000 | ¥4.22895 | ¥21,144.75 |
10,000 | ¥4.15385 | ¥41,538.50 |