2-480705-0 | |
---|---|
DigiKey Part Number | A135603-ND |
Manufacturer | |
Manufacturer Product Number | 2-480705-0 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle Natural |
Datasheet | Datasheet |
EDA/CAD Models | 2-480705-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing | 0.250" (6.35mm) | |
Mounting Type | Panel Mount, Snap-In | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.66500 | ¥46.65 |
25 | ¥4.46120 | ¥111.53 |
50 | ¥4.40000 | ¥220.00 |
100 | ¥3.84450 | ¥384.45 |
250 | ¥3.70032 | ¥925.08 |
500 | ¥3.61924 | ¥1,809.62 |