173630-1 | |
---|---|
DigiKey Part Number | A104960TR-ND - Tape & Reel (TR) A104960CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173630-1 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173630-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.23000 | ¥1.23 |
10 | ¥1.00200 | ¥10.02 |
25 | ¥0.93280 | ¥23.32 |
50 | ¥0.88500 | ¥44.25 |
100 | ¥0.83740 | ¥83.74 |
250 | ¥0.77960 | ¥194.90 |
500 | ¥0.73462 | ¥367.31 |
1,000 | ¥0.69619 | ¥696.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.64484 | ¥2,579.36 |
8,000 | ¥0.58388 | ¥4,671.04 |
12,000 | ¥0.51330 | ¥6,159.60 |
28,000 | ¥0.45876 | ¥12,845.28 |
100,000 | ¥0.39781 | ¥39,781.00 |