173630-6 | |
---|---|
DigiKey Part Number | 17-173630-6TR-ND - Tape & Reel (TR) 17-173630-6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173630-6 |
Description | CONN SOCKET 22-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173630-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.69900 | ¥16.99 |
25 | ¥1.58280 | ¥39.57 |
50 | ¥1.50240 | ¥75.12 |
100 | ¥1.42030 | ¥142.03 |
250 | ¥1.32244 | ¥330.61 |
500 | ¥1.24624 | ¥623.12 |
1,000 | ¥1.18090 | ¥1,180.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.09383 | ¥4,375.32 |
8,000 | ¥0.99044 | ¥7,923.52 |
12,000 | ¥0.87072 | ¥10,448.64 |
28,000 | ¥0.77820 | ¥21,789.60 |
100,000 | ¥0.67480 | ¥67,480.00 |