174465-1 | |
---|---|
DigiKey Part Number | 174465-1-ND |
Manufacturer | |
Manufacturer Product Number | 174465-1 |
Description | CONN PLUG HSNG 10POS DUAL WHITE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 174465-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.05000 | ¥110.50 |
25 | ¥10.64000 | ¥266.00 |
50 | ¥10.53640 | ¥526.82 |
100 | ¥9.50860 | ¥950.86 |
300 | ¥9.20017 | ¥2,760.05 |
500 | ¥8.37778 | ¥4,188.89 |
1,000 | ¥7.50401 | ¥7,504.01 |
2,500 | ¥6.99002 | ¥17,475.05 |