345206-1 | |
---|---|
DigiKey Part Number | A126747TR-ND - Tape & Reel (TR) A126747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345206-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345206-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.71600 | ¥17.16 |
25 | ¥1.59600 | ¥39.90 |
50 | ¥1.51560 | ¥75.78 |
100 | ¥1.43260 | ¥143.26 |
250 | ¥1.33360 | ¥333.40 |
500 | ¥1.25692 | ¥628.46 |
1,000 | ¥1.19100 | ¥1,191.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.77550 | ¥3,102.00 |
8,000 | ¥0.70220 | ¥5,617.60 |
12,000 | ¥0.67926 | ¥8,151.12 |