174922-1 | |
---|---|
DigiKey Part Number | 17-174922-1-ND |
Manufacturer | |
Manufacturer Product Number | 174922-1 |
Description | CONN PLUG HSG 4POS 3.50MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug White 0.138" (3.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174922-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.138" (3.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.41000 | ¥5.41 |
10 | ¥5.20600 | ¥52.06 |
25 | ¥5.18320 | ¥129.58 |
50 | ¥5.00680 | ¥250.34 |
100 | ¥4.19860 | ¥419.86 |
320 | ¥3.93616 | ¥1,259.57 |
640 | ¥3.71748 | ¥2,379.19 |
1,280 | ¥3.25827 | ¥4,170.59 |
2,560 | ¥3.08336 | ¥7,893.40 |