368165-1 | |
---|---|
DigiKey Part Number | A142468-ND |
Manufacturer | |
Manufacturer Product Number | 368165-1 |
Description | CLIP HSG FOR 070/EJ MK-II(+) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Clip For EconoSeal Series J |
Datasheet | Datasheet |
EDA/CAD Models | 368165-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Clip | |
Number of Positions | - | |
For Use With/Related Products | EconoSeal Series J | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.74000 | ¥1.74 |
10 | ¥1.48200 | ¥14.82 |
25 | ¥1.47200 | ¥36.80 |
50 | ¥1.45440 | ¥72.72 |
100 | ¥1.34460 | ¥134.46 |
250 | ¥1.10496 | ¥276.24 |
500 | ¥1.08090 | ¥540.45 |