345208-1 | |
---|---|
DigiKey Part Number | 17-345208-1TR-ND - Tape & Reel (TR) 17-345208-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 345208-1 |
Description | CONN SOCKET 16-20AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 345208-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.40400 | ¥14.04 |
25 | ¥1.39880 | ¥34.97 |
50 | ¥1.38260 | ¥69.13 |
100 | ¥1.27740 | ¥127.74 |
250 | ¥1.04988 | ¥262.47 |
500 | ¥0.99174 | ¥495.87 |
1,000 | ¥0.92163 | ¥921.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.89251 | ¥3,570.04 |
8,000 | ¥0.81667 | ¥6,533.36 |
12,000 | ¥0.72334 | ¥8,680.08 |
28,000 | ¥0.72195 | ¥20,214.60 |