173681-1 | |
---|---|
DigiKey Part Number | A124409TR-ND - Tape & Reel (TR) A124409CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173681-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173681-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.23100 | ¥12.31 |
25 | ¥1.14600 | ¥28.65 |
50 | ¥1.08860 | ¥54.43 |
100 | ¥1.02870 | ¥102.87 |
250 | ¥0.95792 | ¥239.48 |
500 | ¥0.90276 | ¥451.38 |
1,000 | ¥0.85538 | ¥855.38 |
2,500 | ¥0.79234 | ¥1,980.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.71744 | ¥3,587.20 |
10,000 | ¥0.63072 | ¥6,307.20 |
25,000 | ¥0.56370 | ¥14,092.50 |
50,000 | ¥0.48880 | ¥24,440.00 |