174047-2 | |
---|---|
DigiKey Part Number | A106893-ND |
Manufacturer | |
Manufacturer Product Number | 174047-2 |
Description | CONN PLUG HSG 20POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174047-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
10 | ¥7.24900 | ¥72.49 |
25 | ¥6.92560 | ¥173.14 |
50 | ¥6.83060 | ¥341.53 |
100 | ¥5.96850 | ¥596.85 |
300 | ¥5.74523 | ¥1,723.57 |
500 | ¥5.42602 | ¥2,713.01 |
1,000 | ¥4.69199 | ¥4,691.99 |
2,500 | ¥4.34085 | ¥10,852.12 |