173681-2 | |
---|---|
DigiKey Part Number | 17-173681-2TR-ND - Tape & Reel (TR) 17-173681-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173681-2 |
Description | CONTACT RECEPT 22-20AWG SEL GOLD |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173681-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.25000 | ¥5.25 |
10 | ¥4.75300 | ¥47.53 |
25 | ¥4.73200 | ¥118.30 |
50 | ¥4.63200 | ¥231.60 |
100 | ¥3.95960 | ¥395.96 |
250 | ¥3.56372 | ¥890.93 |
500 | ¥3.36552 | ¥1,682.76 |
1,000 | ¥2.94986 | ¥2,949.86 |
2,500 | ¥2.93005 | ¥7,325.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.96252 | ¥9,812.60 |
10,000 | ¥1.85551 | ¥18,555.10 |
15,000 | ¥1.79576 | ¥26,936.40 |
25,000 | ¥1.72338 | ¥43,084.50 |
35,000 | ¥1.67742 | ¥58,709.70 |
50,000 | ¥1.63888 | ¥81,944.00 |