173682-1 | |
---|---|
DigiKey Part Number | A126054TR-ND - Tape & Reel (TR) A126054CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 173682-1 |
Description | CONN TAB 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 173682-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.31400 | ¥13.14 |
25 | ¥1.21840 | ¥30.46 |
50 | ¥1.15600 | ¥57.80 |
100 | ¥1.09350 | ¥109.35 |
250 | ¥1.01836 | ¥254.59 |
500 | ¥0.95972 | ¥479.86 |
1,000 | ¥0.90940 | ¥909.40 |
2,500 | ¥0.84232 | ¥2,105.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.76271 | ¥3,813.55 |
10,000 | ¥0.67052 | ¥6,705.20 |
25,000 | ¥0.59927 | ¥14,981.75 |
50,000 | ¥0.51965 | ¥25,982.50 |