174057-4 | |
---|---|
DigiKey Part Number | A141417-ND |
Manufacturer | |
Manufacturer Product Number | 174057-4 |
Description | CONN RCPT HSG 2POS 2.60MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Receptacle Green 0.102" (2.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174057-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.102" (2.60mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.57300 | ¥45.73 |
25 | ¥4.55160 | ¥113.79 |
50 | ¥4.39880 | ¥219.94 |
100 | ¥3.68780 | ¥368.78 |
300 | ¥3.45713 | ¥1,037.14 |
500 | ¥3.38146 | ¥1,690.73 |