175964-2 | |
---|---|
DigiKey Part Number | A142450-ND |
Manufacturer | |
Manufacturer Product Number | 175964-2 |
Description | CONN PLUG HSG 8POS 2.50MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 175964-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.205" (5.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.87300 | ¥78.73 |
25 | ¥7.57920 | ¥189.48 |
50 | ¥7.50700 | ¥375.35 |
100 | ¥6.77560 | ¥677.56 |
300 | ¥6.55553 | ¥1,966.66 |
500 | ¥6.44766 | ¥3,223.83 |