173850-1 | |
---|---|
DigiKey Part Number | A104963-ND |
Manufacturer | |
Manufacturer Product Number | 173850-1 |
Description | CONN PLUG HSG 8POS DL WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 173850-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥5.90300 | ¥59.03 |
25 | ¥5.68120 | ¥142.03 |
50 | ¥5.62700 | ¥281.35 |
100 | ¥5.07780 | ¥507.78 |
300 | ¥4.91273 | ¥1,473.82 |
500 | ¥4.83212 | ¥2,416.06 |