170364-4 | |
---|---|
DigiKey Part Number | A106258-ND |
Manufacturer | |
Manufacturer Product Number | 170364-4 |
Description | CONN PIN 18-22AWG TIN CRIMP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 18-22 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170364-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.22300 | ¥12.23 |
25 | ¥1.22160 | ¥30.54 |
50 | ¥1.20520 | ¥60.26 |
100 | ¥1.11320 | ¥111.32 |
250 | ¥0.91524 | ¥228.81 |
500 | ¥0.89504 | ¥447.52 |