170363-4 | |
---|---|
DigiKey Part Number | A106883-ND |
Manufacturer | |
Manufacturer Product Number | 170363-4 |
Description | CONN PIN 22-26AWG TIN CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 22-26 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 170363-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.35500 | ¥13.55 |
25 | ¥1.34640 | ¥33.66 |
50 | ¥1.33000 | ¥66.50 |
100 | ¥1.22820 | ¥122.82 |
250 | ¥1.00980 | ¥252.45 |
500 | ¥0.98748 | ¥493.74 |