1648162-1 | |
---|---|
DigiKey Part Number | A36268-ND |
Manufacturer | |
Manufacturer Product Number | 1648162-1 |
Description | CONN PLUG HSG DRAWER 37POS BLK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 37 (24 + 13 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Middle |
Datasheet | Datasheet |
EDA/CAD Models | 1648162-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer, Middle | |
Number of Positions | 37 (24 + 13 Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Guide Pin | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥77.25000 | ¥77.25 |
10 | ¥67.35300 | ¥673.53 |
25 | ¥65.58320 | ¥1,639.58 |
50 | ¥63.81160 | ¥3,190.58 |
100 | ¥59.91100 | ¥5,991.10 |
250 | ¥59.55688 | ¥14,889.22 |
500 | ¥56.01172 | ¥28,005.86 |
1,000 | ¥49.98515 | ¥49,985.15 |