1766262-1 | |
---|---|
DigiKey Part Number | A36280-ND |
Manufacturer | |
Manufacturer Product Number | 1766262-1 |
Description | CONTACT PIN POWER SILVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1766262-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 75 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.14000 | ¥29.14 |
10 | ¥25.98400 | ¥259.84 |
250 | ¥22.93424 | ¥5,733.56 |
1,000 | ¥18.95726 | ¥18,957.26 |