1648462-1 | |
---|---|
DigiKey Part Number | 1648462-1-ND |
Manufacturer | |
Manufacturer Product Number | 1648462-1 |
Description | CONN PLUG HSG TYPE B 2POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Housing for Male Pins Connector Type B |
Datasheet | Datasheet |
EDA/CAD Models | 1648462-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Type B | |
Number of Positions | 2 (Power) | |
Pitch | 0.540" (13.72mm) | |
Number of Rows | 1 | |
Mounting Type | - | |
Connector Usage | - | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥48.62390 | ¥24,311.95 |