1766192-1 | |
---|---|
DigiKey Part Number | A36279-ND |
Manufacturer | |
Manufacturer Product Number | 1766192-1 |
Description | CONTACT PIN POWER 8AWG SILVER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Contact Silver Power Pin 8 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1766192-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 8 AWG | |
Contact Finish | Silver | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Current Rating (Amps) | 75 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.51000 | ¥21.51 |
10 | ¥19.20300 | ¥192.03 |
25 | ¥19.10920 | ¥477.73 |
50 | ¥18.91220 | ¥945.61 |
100 | ¥17.35310 | ¥1,735.31 |
250 | ¥17.25536 | ¥4,313.84 |
500 | ¥15.69566 | ¥7,847.83 |
1,000 | ¥14.03836 | ¥14,038.36 |
2,500 | ¥12.96601 | ¥32,415.03 |