1650156-2 | |
---|---|
DigiKey Part Number | A142260-ND |
Manufacturer | |
Manufacturer Product Number | 1650156-2 |
Description | CONTACT PIN POWER 12AWG GOLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650156-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.56000 | ¥12.56 |
10 | ¥11.51800 | ¥115.18 |
100 | ¥10.26800 | ¥1,026.80 |
1,000 | ¥8.22549 | ¥8,225.49 |
5,000 | ¥7.37456 | ¥36,872.80 |
10,000 | ¥7.02071 | ¥70,207.10 |