1648205-1 | |
---|---|
DigiKey Part Number | A36266-ND |
Manufacturer | |
Manufacturer Product Number | 1648205-1 |
Description | CONN PLUG HSG DRAWER 29POS BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 29 (21 + 8 Power) Position Housing for Male Pins Connector Black Panel Mount Drawer, Lower |
Datasheet | Datasheet |
EDA/CAD Models | 1648205-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer, Lower | |
Number of Positions | 29 (21 + 8 Power) | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | Mating Guide | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.76000 | ¥114.76 |
10 | ¥103.77800 | ¥1,037.78 |
45 | ¥101.03711 | ¥4,546.67 |
90 | ¥97.19289 | ¥8,747.36 |
135 | ¥90.05407 | ¥12,157.30 |
270 | ¥89.50496 | ¥24,166.34 |
540 | ¥86.21043 | ¥46,553.63 |
1,035 | ¥76.87555 | ¥79,566.19 |