1650153-2 | |
---|---|
DigiKey Part Number | 1650153-2-ND |
Manufacturer | |
Manufacturer Product Number | 1650153-2 |
Description | CONTACT PIN POWER 12AWG GOLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650153-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.08000 | ¥17.08 |
10 | ¥15.22900 | ¥152.29 |
25 | ¥15.14880 | ¥378.72 |
50 | ¥14.99440 | ¥749.72 |
100 | ¥13.75800 | ¥1,375.80 |
250 | ¥13.68048 | ¥3,420.12 |
500 | ¥12.44376 | ¥6,221.88 |
1,000 | ¥11.12987 | ¥11,129.87 |
2,500 | ¥10.27963 | ¥25,699.07 |