1650177-4 | |
---|---|
DigiKey Part Number | A144970-ND |
Manufacturer | |
Manufacturer Product Number | 1650177-4 |
Description | CONTACT PIN POWER 12-14AWG GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 12-14 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650177-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.67000 | ¥16.67 |
10 | ¥14.81900 | ¥148.19 |
25 | ¥14.74480 | ¥368.62 |
50 | ¥14.59380 | ¥729.69 |
100 | ¥13.39100 | ¥1,339.10 |
250 | ¥13.31564 | ¥3,328.91 |
500 | ¥13.24472 | ¥6,622.36 |