1650162-2 | |
---|---|
DigiKey Part Number | 1650162-2-ND |
Manufacturer | |
Manufacturer Product Number | 1650162-2 |
Description | CONTACT PIN POWER 20AWG GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Pin 20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1650162-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 5 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥25.52400 | ¥255.24 |
25 | ¥25.39440 | ¥634.86 |
50 | ¥25.13520 | ¥1,256.76 |
100 | ¥22.66070 | ¥2,266.07 |
250 | ¥22.53032 | ¥5,632.58 |
500 | ¥20.83730 | ¥10,418.65 |
1,000 | ¥18.62337 | ¥18,623.37 |
2,500 | ¥17.19080 | ¥42,977.00 |