1648387-1 | |
---|---|
DigiKey Part Number | A144801-ND |
Manufacturer | |
Manufacturer Product Number | 1648387-1 |
Description | CONTACT SOCKET POWER GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket Solder, PCB |
Datasheet | Datasheet |
EDA/CAD Models | 1648387-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Solder, PCB | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 35 A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.47000 | ¥57.47 |
10 | ¥50.08600 | ¥500.86 |
25 | ¥48.76760 | ¥1,219.19 |
50 | ¥47.44760 | ¥2,372.38 |
100 | ¥46.40920 | ¥4,640.92 |